
W25Q64JVSFIQ TR | |
|---|---|
DigiKey Part Number | 256-W25Q64JVSFIQTR-ND - Tape & Reel (TR) 256-W25Q64JVSFIQTRCT-ND - Cut Tape (CT) 256-W25Q64JVSFIQTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q64JVSFIQ TR |
Description | IC FLASH 64MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O 133 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8M x 8 |
Mfr | Memory Interface SPI - Quad I/O |
Series | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 3ms |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $2.34400 | $23.44 |
| 25 | $2.27880 | $56.97 |
| 50 | $2.22840 | $111.42 |
| 100 | $2.17800 | $217.80 |
| 250 | $2.11100 | $527.75 |
| 500 | $2.06046 | $1,030.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.01026 | $2,010.26 |
| 2,000 | $1.96051 | $3,921.02 |
| 3,000 | $1.93168 | $5,795.04 |
| 5,000 | $1.89572 | $9,478.60 |
| 7,000 | $1.87227 | $13,105.89 |


