10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP4P051007GD4KSSD

DigiKey Part Number
1928-1026-ND
Manufacturer
Manufacturer Product Number
DCP4P051007GD4KSSD
Description
CAP FILM 10UF 10% 1.1KVDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
DCP4P051007GD4KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.555" (39.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - DC
1100V (1.1kV)
Lead Spacing
1.476" (37.50mm)
Dielectric Material
Applications
Automotive; DC Link, DC Filtering
ESR (Equivalent Series Resistance)
7.2 mOhms
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,066
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$10.85000$10.85
10$8.06300$80.63
50$6.95140$347.57
126$6.50690$819.87
504$6.02266$3,035.42
1,008$5.84257$5,889.31
2,520$5.65227$14,243.72
Manufacturers Standard Package