Radial - 4 Leads Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
475 In Stock | 1 : $14.66000 Bulk | Bulk | Active | 30 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 5.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.783" (45.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
637 In Stock | 1 : $18.03000 Bulk | Bulk | Active | 40 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
1,700 In Stock | 1 : $22.26000 Bulk | Bulk | Active | 50 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 4.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.673" (42.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
4,536 In Stock | 1 : $23.10000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
1,571 In Stock | 1 : $23.76000 Bulk | Bulk | Active | 50 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Low ESR; Low ESL; Long Life | |||
2,529 In Stock | 1 : $26.71000 Bulk | Bulk | Active | 60 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 5.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
293 In Stock | 1 : $26.71000 Bulk | Bulk | Active | 40 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.969" (50.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
852 In Stock | 1 : $29.53000 Bulk | Bulk | Active | 130 µF | ±10% | - | 500V | Polypropylene (PP), Metallized | 2.4 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.378" W (57.50mm x 35.00mm) | 1.980" (50.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
421 In Stock | 1 : $32.19000 Box | Box | Active | 40 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 2.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.772" W (57.50mm x 45.00mm) | 2.571" (65.30mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
559 In Stock | 1 : $63.22000 Bulk | Bulk | Active | 20 µF | ±10% | 120V | 700V | Polypropylene (PP), Metallized | - | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.575" L x 1.417" W (40.00mm x 36.00mm) | 1.575" (40.00mm) | PC Pins | 0.984" (25.00mm) | General Purpose | - | - | |||
362 In Stock | 1 : $104.77000 Bulk | - | Bulk | Active | 400 µF | ±10% | - | 400V | Polypropylene (PP), Metallized | 1 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.244" L x 1.772" W (57.00mm x 45.00mm) | 2.559" (65.00mm) | PC Pins | 2.067" (52.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
514 In Stock | 1 : $5.82000 Bulk | Bulk | Active | 3 µF | ±5% | - | 1500V (1.5kV) | Polypropylene (PP), Metallized | 18.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.945" W (41.50mm x 24.00mm) | 0.756" (19.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
562 In Stock | 1 : $7.24000 Bulk | Bulk | Active | 15 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 9.6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
481 In Stock | 1 : $7.79000 Bulk | Bulk | Active | 10 µF | ±5% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 7.4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.378" W (42.00mm x 35.00mm) | 0.953" (24.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | Low ESL | |||
400 In Stock | 1 : $9.77000 Bulk | Bulk | Active | 20 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
280 In Stock | 1 : $9.94000 Bulk | Bulk | Active | 4.7 µF | ±10% | 350V | 700V | Polypropylene (PP), Metallized | 4 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.583" (40.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
3,317 In Stock | 1 : $10.65000 Bulk | Bulk | Active | 8 µF | ±10% | - | 1300V (1.3kV) | Polypropylene (PP), Metallized | 12.1 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
4,066 In Stock | 1 : $10.85000 Bulk | - | Bulk | Active | 10 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 7.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.634" L x 0.787" W (41.50mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | ||
429 In Stock | 1 : $11.44000 Bulk | Bulk | Active | 3.3 µF | ±10% | 600V | 1200V (1.2kV) | Polypropylene (PP), Metallized | 3.5 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 0.799" (20.30mm) | Automotive | AEC-Q200 | - | |||
117 In Stock | 1 : $11.53000 Bulk | Bulk | Active | 4.4 µF | ±10% | 500V | 1000V (1kV) | Polypropylene (PP), Metallized | 3.2 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
682 In Stock | 1 : $12.06000 Bulk | Bulk | Active | 20 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 3.9 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.181" W (42.00mm x 30.00mm) | 1.780" (45.20mm) | PC Pins | 1.476" (37.50mm) | Automotive; DC Link, DC Filtering | AEC-Q200 | - | |||
339 In Stock | 1 : $12.32000 Bulk | Bulk | Active | 6.8 µF | ±10% | 350V | 700V | Polypropylene (PP), Metallized | 2.8 mOhms | -55°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 1.102" W (42.00mm x 28.00mm) | 1.465" (37.20mm) | PC Pins | 1.476" (37.50mm) | Automotive | AEC-Q200 | - | |||
280 In Stock | 1 : $12.37000 Bulk | Bulk | Active | 50 µF | ±10% | - | 800V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 2.264" L x 1.181" W (57.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 2.067" (52.50mm) | DC Link, DC Filtering | - | Long Life | |||
583 In Stock | 1 : $13.07000 Bulk | Bulk | Active | 12 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life | |||
2,247 In Stock | 1 : $13.65000 Bulk | Bulk | Active | 12 µF | ±5% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.2 mOhms | -40°C ~ 105°C | Through Hole | Radial - 4 Leads | 1.654" L x 0.787" W (42.00mm x 20.00mm) | 1.555" (39.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Long Life |