
22230068 | |
|---|---|
DigiKey Part Number | 2582-22230068-ND |
Manufacturer | |
Manufacturer Product Number | 22230068 |
Description | FLASHING BEACON BM 230VAC YE |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Yellow Xenon Spring Terminal |
Category | Light Color Yellow |
Manufacturer WERMA USA Inc. | Function - Lighting Flashing |
Packaging Bulk | Voltage - Supply 230VAC |
Part Status Obsolete | Termination Style Spring Terminal |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 1 | Operating Temperature -20°C ~ 50°C |
Lamp Type Xenon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 26032060 | WERMA USA Inc. | 0 | 2582-26032060-ND | $174.20000 | MFR Recommended |


