Stack Light Optical Element Yellow LED Spring Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stack Light Optical Element Yellow LED Spring Terminal
EvoSIGNAL | Modular, Simple, and Clear

26032060

DigiKey Part Number
2582-26032060-ND
Manufacturer
Manufacturer Product Number
26032060
Description
COMPLETE UNIT YELLOW LED DBL FL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Yellow LED Spring Terminal
Datasheet
 Datasheet
EDA/CAD Models
26032060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Yellow
Manufacturer
WERMA USA Inc.
Function - Lighting
Double Flashing
Series
Voltage - Supply
115 ~ 230VAC
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Type
Optical Element
Operating Temperature
-30°C ~ 60°C
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$174.20000$174.20
Manufacturers Standard Package