Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1231330000 | |
|---|---|
DigiKey Part Number | 281-1231330000-ND |
Manufacturer | |
Manufacturer Product Number | 1231330000 |
Description | WTR 4/ZZ STB BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Blue 10-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 27 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Blue |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1361900000 | Weidmüller | 0 | 281-1361900000-ND | $11.81300 | Parametric Equivalent |
| 1361910000 | Weidmüller | 0 | 281-1361910000-ND | $11.81300 | Parametric Equivalent |
| 1364720000 | Weidmüller | 0 | 281-1364720000-ND | $11.90380 | Parametric Equivalent |
| 1905090000 | Weidmüller | 34 | 281-3602-ND | $18.61000 | Parametric Equivalent |
| 1905100000 | Weidmüller | 26 | 1905100000-ND | $18.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $11.39040 | $569.52 |




