1361900000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $11.39040
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $11.81300
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: $11.90380
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 34
Unit Price: $18.61000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 26
Unit Price: $18.77000
Datasheet
New at DigiKey
Image for 1361900000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1361900000

DigiKey Part Number
281-1361900000-ND
Manufacturer
Manufacturer Product Number
1361900000
Description
WTR 4/ZZ RT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect Red 10-30 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
27 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
25 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-30 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-6mm²
Disconnect Type
Switch, Knife
Color
Red
Number of Positions
4
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.1mm
Stripping Length
10mm
Termination Style
Screw
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1231330000Weidmüller0281-1231330000-ND$11.39040Parametric Equivalent
1361910000Weidmüller0281-1361910000-ND$11.81300Parametric Equivalent
1364720000Weidmüller0281-1364720000-ND$11.90380Parametric Equivalent
1905090000Weidmüller34281-3602-ND$18.61000Parametric Equivalent
1905100000Weidmüller261905100000-ND$18.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
50$11.81300$590.65
Manufacturers Standard Package