
WNSC6D20650B6J | |
|---|---|
DigiKey Part Number | 1740-WNSC6D20650B6JTR-ND - Tape & Reel (TR) 1740-WNSC6D20650B6JCT-ND - Cut Tape (CT) 1740-WNSC6D20650B6JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WNSC6D20650B6J |
Description | DIODE SIL CARBIDE 650V 20A D2PAK |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 650 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 780pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 650 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction 175°C |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCS220ANHRTRL | Rohm Semiconductor | 939 | 846-SCS220ANHRTRLCT-ND | $12.41000 | Parametric Equivalent |
| SCS220ANTRL | Rohm Semiconductor | 1,000 | 846-SCS220ANTRLCT-ND | $11.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.22711 | $3,381.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.48000 | $9.48 |
| 10 | $6.34900 | $63.49 |
| 100 | $4.57830 | $457.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.77000 | $8.77 |
| 10 | $5.87800 | $58.78 |
| 100 | $4.23910 | $423.91 |

