
SCS220ANTRL | |
|---|---|
DigiKey Part Number | 846-SCS220ANTRLTR-ND - Tape & Reel (TR) 846-SCS220ANTRLCT-ND - Cut Tape (CT) 846-SCS220ANTRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS220ANTRL |
Description | 650V, 20A, SMD, SILICON-CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 20A Surface Mount TO-263L |
Datasheet | Datasheet |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 400 µA @ 600 V |
Part Status Active | Capacitance @ Vr, F 730pF @ 1V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 650 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263L |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 20 A | Operating Temperature - Junction 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.08000 | $11.08 |
| 10 | $7.48200 | $74.82 |
| 100 | $5.44860 | $544.86 |
| 500 | $5.17222 | $2,586.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.30413 | $4,304.13 |
| 2,000 | $4.22567 | $8,451.34 |

