
126811 | |
|---|---|
DigiKey Part Number | 345-126811-ND |
Manufacturer | |
Manufacturer Product Number | 126811 |
Description | HEAT PIPE FLAT 11X12.57X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 9.843" (250.00mm) |
Packaging Bulk | Width 0.495" (12.57mm) |
Part Status Active | Height 0.433" (11.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $21.65820 | $2,165.82 |

