
125637 | |
|---|---|
DigiKey Part Number | 345-1998-ND |
Manufacturer | |
Manufacturer Product Number | 125637 |
Description | 4.702WX12" EXTRUSION 14264 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | - | |
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 4.702" (119.43mm) | |
Diameter | - | |
Fin Height | 3.312" (84.13mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.8°C/W | |
Material | ||
Material Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.59000 | $111.59 |
| 10 | $98.74100 | $987.41 |
| 25 | $94.04080 | $2,351.02 |

