Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

125448

DigiKey Part Number
345-1947-ND
Manufacturer
Manufacturer Product Number
125448
Description
10.25WX12" EXTRUSIO 14236 XX5772
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular, Fins
Mfr
Length
12.000" (304.80mm)
Packaging
Box
Width
10.250" (260.35mm)
Part Status
Active
Fin Height
2.500" (63.50mm)
Type
Top Mount, Extrusion
Thermal Resistance @ Natural
0.71°C/W
Attachment Method
Adhesive
Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$253.19000$253.19
10$224.01200$2,240.12
25$213.33280$5,333.32
50$205.58400$10,279.20
Manufacturers Standard Package