Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

127753

DigiKey Part Number
345-127753-ND
Manufacturer
Manufacturer Product Number
127753
Description
3.65" WIDE X 36" FLATBACK HEATSI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
127753 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
36.000" (914.40mm)
Width
3.650" (92.71mm)
Diameter
-
Fin Height
0.399" (10.14mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
3.6°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$71.78000$71.78
10$63.52400$635.24
25$60.50240$1,512.56
50$58.30980$2,915.49
100$56.19420$5,619.42
250$53.51088$13,377.72
Manufacturers Standard Package