
126269 | |
|---|---|
DigiKey Part Number | 345-126269-ND |
Manufacturer | |
Manufacturer Product Number | 126269 |
Description | HEAT PIPE FLAT 4X16.57X600MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Category | Wick Type Sintered |
Manufacturer Wakefield Thermal Solutions | Length 23.622" (600.00mm) |
Packaging Bulk | Width 0.652" (16.57mm) |
Part Status Active | Height 0.157" (4.00mm) |
Type Heat Pipe | Material Copper |
Attachment Method Epoxy or Solder | Working Fluid Distilled Water |
Shape Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.98000 | $38.98 |
| 10 | $34.49600 | $344.96 |
| 25 | $32.85680 | $821.42 |
| 50 | $31.66700 | $1,583.35 |
| 100 | $30.51960 | $3,051.96 |
| 300 | $28.78270 | $8,634.81 |
| 500 | $28.00794 | $14,003.97 |

