22 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0201 (0603 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447820122

DigiKey Part Number
732-7447820122TR-ND - Tape & Reel (TR)
732-7447820122CT-ND - Cut Tape (CT)
732-7447820122DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447820122
Description
FIXED IND 22NH 150MA 1 OHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 150 mA 1Ohm Max 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447820122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
4 @ 100MHz
Series
Frequency - Self Resonant
1.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0201 (0603 Metric)
Inductance
Supplier Device Package
0201
Tolerance
±5%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.33mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,970
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.14000$0.14
10$0.07900$0.79
50$0.07220$3.61
100$0.06650$6.65
1,000$0.06068$60.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.05056$758.40
Manufacturers Standard Package