Y1685V0001QT0W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $45.61980
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $21.79609
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $26.16006
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $47.06620
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 277
Unit Price: $46.49000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 53
Unit Price: $81.55000
Datasheet
10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0001QT0W

DigiKey Part Number
Y1685V0001QT0W-ND
Manufacturer
Manufacturer Product Number
Y1685V0001QT0W
Description
RES NETWORK 2 RES 10K OHM 1505
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.02% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Y1685V0001QT0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Tray
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k
Mounting Type
Surface Mount
Tolerance
±0.02%
Package / Case
1505 (3812 Metric)
Number of Resistors
2
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Resistor Matching Ratio
±0.01%
Height - Seated (Max)
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1685V0001TQ0WVPG Foil Resistors0Y1685V0001TQ0W-ND$45.61980Upgrade
Y1685V0001QT9RVPG Foil Resistors0Y1685V0001QT9R-ND$21.79609Parametric Equivalent
Y1685V0001TT0RVPG Foil Resistors0Y1685V0001TT0R-ND$26.16006Parametric Equivalent
Y1685V0001TT0WVPG Foil Resistors0Y1685V0001TT0W-ND$47.06620Parametric Equivalent
Y1685V0001TT9RVPG Foil Resistors277804-Y1685V0001TT9RCT-ND$46.49000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tray
QuantityUnit PriceExt Price
50$44.19460$2,209.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.