Y1685V0001TQ0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $22.76850
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $26.16006
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $47.06620
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 277
Unit Price: $46.49000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 53
Unit Price: $81.55000
Datasheet
10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0001TQ0W

DigiKey Part Number
Y1685V0001TQ0W-ND
Manufacturer
Manufacturer Product Number
Y1685V0001TQ0W
Description
RES NETWORK 2 RES 10K OHM 1505
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Datasheet
 Datasheet
EDA/CAD Models
Y1685V0001TQ0W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±0.1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
3
Series
Power Per Element
50mW
Packaging
Tray
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Voltage Divider
Applications
Voltage Divider (TCR Matched)
Resistance (Ohms)
10k
Mounting Type
Surface Mount
Tolerance
±0.01%
Package / Case
1505 (3812 Metric)
Number of Resistors
2
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Resistor Matching Ratio
±0.02%
Height - Seated (Max)
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1685V0001TQ0RVPG Foil Resistors0Y1685V0001TQ0R-ND$22.76850Parametric Equivalent
Y1685V0001TT0RVPG Foil Resistors0Y1685V0001TT0R-ND$26.16006Parametric Equivalent
Y1685V0001TT0WVPG Foil Resistors0Y1685V0001TT0W-ND$47.06620Parametric Equivalent
Y1685V0001TT9RVPG Foil Resistors277804-Y1685V0001TT9RCT-ND$46.49000Parametric Equivalent
Y1685V0001TT9WVPG Foil Resistors53Y1685-10K/10K-ND$81.55000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
50$45.61980$2,280.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.