Direct
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MCT06030C6651FP500 | |
|---|---|
DigiKey Part Number | MCT06030C6651FP500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCT06030C6651FP500 |
Description | RES 6.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCT06030C6651FP500 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603HE6651BP100 | Vishay | 0 | MCT0603HE6651BP100-ND | $3.34037 | Direct |
| MCT06030D6651BP500 | Vishay | 0 | 231221676652-ND | $0.07603 | Upgrade |
| RT0603FRE076K65L | YAGEO | 7,300 | 13-RT0603FRE076K65LCT-ND | $0.15000 | Direct |
| ERA-3AEB6651V | Panasonic Industry | 2,244 | P6.65KDBCT-ND | $0.15000 | Upgrade |
| RG1608N-6651-B-T5 | Susumu | 0 | RG1608N-6651-B-T5-ND | $0.32852 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03145 | $157.25 |





