
RT0603FRE076K65L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE076K65LTR-ND - Tape & Reel (TR) 13-RT0603FRE076K65LCT-ND - Cut Tape (CT) 13-RT0603FRE076K65LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE076K65L |
Description | RES SMD 6.65K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE076K65L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01800 | $0.18 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01600 | $0.80 |
| 100 | $0.01510 | $1.51 |
| 250 | $0.01404 | $3.51 |
| 500 | $0.01324 | $6.62 |
| 1,000 | $0.01251 | $12.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01103 | $55.15 |
| 10,000 | $0.01048 | $104.80 |
| 15,000 | $0.01019 | $152.85 |
| 25,000 | $0.00985 | $246.25 |
| 35,000 | $0.00964 | $337.40 |
| 50,000 | $0.00942 | $471.00 |

