Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A332JXEAT31G | |
|---|---|
DigiKey Part Number | GA1812A332JXEAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A332JXEAT31G |
Description | CAP CER 3300PF 500V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A332JXEAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A332JBEAR31G | Vishay Vitramon | 0 | GA1812A332JBEAR31G-ND | $0.65357 | Parametric Equivalent |
| GA1812A332JBEAT31G | Vishay Vitramon | 0 | GA1812A332JBEAT31G-ND | $0.68173 | Parametric Equivalent |
| GA1812A332JXEAR31G | Vishay Vitramon | 0 | GA1812A332JXEAR31G-ND | $0.48511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50799 | $1,015.98 |


