GA1812A332JBEAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.65357
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.48511
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.50799
Datasheet
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A332JBEAT31G

DigiKey Part Number
GA1812A332JBEAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A332JBEAT31G
Description
CAP CER 3300PF 500V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 500V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A332JBEAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A332JBEAR31GVishay Vitramon0GA1812A332JBEAR31G-ND$0.65357Parametric Equivalent
GA1812A332JXEAR31GVishay Vitramon0GA1812A332JXEAR31G-ND$0.48511Parametric Equivalent
GA1812A332JXEAT31GVishay Vitramon0GA1812A332JXEAT31G-ND$0.50799Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.68173$1,363.46