Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR34BP103AFWPAJ | |
|---|---|
DigiKey Part Number | CDR34BP103AFWPAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR34BP103AFWPAJ |
Description | CAP CER 10000PF 50V BP 1812 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP103AFWPAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±1% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR34BP103AFUPAJ | Vishay Vitramon | 0 | CDR34BP103AFUPAJ-ND | $17.37282 | Parametric Equivalent |
| CDR34BP103AFUP | KYOCERA AVX | 0 | 478-CDR34BP103AFUP-ND | $19.50310 | Parametric Equivalent |
| CDR34BP103AFWP | KYOCERA AVX | 0 | 478-CDR34BP103AFWP-ND | $19.50310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $17.37282 | $8,686.41 |



