Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR34BP103AFUP | |
|---|---|
DigiKey Part Number | 478-CDR34BP103AFUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BP103AFUP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP103AFUP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR34BP103AFWP | KYOCERA AVX | 0 | 478-CDR34BP103AFWP-ND | $19.50310 | Parametric Equivalent |
| CDR34BP103AFUPAJ | Vishay Vitramon | 0 | CDR34BP103AFUPAJ-ND | $17.37282 | Parametric Equivalent |
| CDR34BP103AFWPAJ | Vishay Vitramon | 0 | CDR34BP103AFWPAJ-ND | $17.37282 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.50310 | $58,509.30 |



