
TMCUB0J107MTRF | |
|---|---|
DigiKey Part Number | 718-TMCUB0J107MTRFTR-ND - Tape & Reel (TR) 718-TMCUB0J107MTRFCT-ND - Cut Tape (CT) 718-TMCUB0J107MTRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCUB0J107MTRF |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T, UB |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCUB0J107MTR2F | Vishay Sprague | 3,000 | 718-TMCUB0J107MTR2FCT-ND | $1.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.57200 | $5.72 |
| 50 | $0.43400 | $21.70 |
| 100 | $0.39140 | $39.14 |
| 500 | $0.31950 | $159.75 |
| 1,000 | $0.29731 | $297.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26992 | $809.76 |
| 9,000 | $0.24981 | $2,248.29 |
| 15,000 | $0.24236 | $3,635.40 |

