
TMCUB0J107MTR2F | |
|---|---|
DigiKey Part Number | 718-TMCUB0J107MTR2FTR-ND - Tape & Reel (TR) 718-TMCUB0J107MTR2FCT-ND - Cut Tape (CT) 718-TMCUB0J107MTR2FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCUB0J107MTR2F |
Description | TMCUB0J107MTR2F |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 1.1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T, UB |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.71900 | $7.19 |
| 50 | $0.55280 | $27.64 |
| 100 | $0.50120 | $50.12 |
| 500 | $0.41414 | $207.07 |
| 1,000 | $0.38723 | $387.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35400 | $1,062.00 |
| 6,000 | $0.33773 | $2,026.38 |
| 9,000 | $0.32958 | $2,966.22 |
| 15,000 | $0.32055 | $4,808.25 |
| 21,000 | $0.31527 | $6,620.67 |
| 30,000 | $0.31019 | $9,305.70 |

