30D107M025CC2A | |
|---|---|
DigiKey Part Number | 30D107M025CC2A-ND |
Manufacturer | |
Manufacturer Product Number | 30D107M025CC2A |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.914Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 197 mA @ 120 Hz |
Capacitance | Ripple Current @ High Frequency 275.8 mA @ 100 kHz |
Tolerance ±20% | Size / Dimension 0.315" Dia x 0.807" L (8.00mm x 20.50mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.914Ohm @ 120Hz | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213836101E3 | Vishay Beyschlag/Draloric/BC Components | 3,481 | 4215PHCT-ND | $4.72000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.49000 | $8.49 |
| 10 | $5.89100 | $58.91 |
| 50 | $4.81200 | $240.60 |
| 100 | $4.47180 | $447.18 |
| 550 | $3.86051 | $2,123.28 |
| 1,100 | $3.68158 | $4,049.74 |
| 2,750 | $3.49081 | $9,599.73 |