
MAL213836101E3 | |
|---|---|
DigiKey Part Number | 4215PHCT-ND - Cut Tape (CT) 4215PHTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL213836101E3 |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2.1Ohm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL213836101E3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 160 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 208 mA @ 10 kHz |
Capacitance | Impedance 1.2 Ohms |
Tolerance ±20% | Size / Dimension 0.256" Dia x 0.709" L (6.50mm x 18.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 2.1Ohm @ 100Hz | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.72000 | $4.72 |
| 10 | $3.16400 | $31.64 |
| 50 | $2.51840 | $125.92 |
| 100 | $2.31480 | $231.48 |
| 500 | $1.96488 | $982.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.82075 | $1,820.75 |
| 2,000 | $1.73102 | $3,462.04 |
| 3,000 | $1.68577 | $5,057.31 |
| 5,000 | $1.63535 | $8,176.75 |
| 7,000 | $1.60823 | $11,257.61 |

