Parametric Equivalent
Parametric Equivalent

135D226X0100F6 | |
|---|---|
DigiKey Part Number | 718-135D226X0100F6-ND |
Manufacturer | |
Manufacturer Product Number | 135D226X0100F6 |
Description | 135D226X0100F6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.8Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.8Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D226X0100F2 | Vishay Sprague | 0 | 718-135D226X0100F2-ND | $75.74360 | Parametric Equivalent |
| 135D226X0100F6E3 | Vishay Sprague | 25 | 718-135D226X0100F6E3-ND | $102.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.73000 | $97.73 |
| 10 | $82.97300 | $829.73 |
| 50 | $77.06060 | $3,853.03 |
| 100 | $75.22810 | $7,522.81 |


