
135D226X0100F6E3 | |
|---|---|
DigiKey Part Number | 718-135D226X0100F6E3-ND |
Manufacturer | |
Manufacturer Product Number | 135D226X0100F6E3 |
Description | 135D226X0100F6E3 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 100 V Axial 4.8Ohm @ 120Hz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4.8Ohm @ 120Hz |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.281" Dia x 0.641" L (7.14mm x 16.28mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated | Features Wet Tantalum |
Type Hermetically Sealed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.08000 | $102.08 |
| 10 | $86.84500 | $868.45 |
| 50 | $80.74200 | $4,037.10 |
| 100 | $78.85070 | $7,885.07 |

