
DG469EY-T1-E3 | |
|---|---|
DigiKey Part Number | DG469EY-T1-E3TR-ND - Tape & Reel (TR) DG469EY-T1-E3CT-ND - Cut Tape (CT) DG469EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG469EY-T1-E3 |
Description | IC SWITCH SPDT X 1 6OHM 8SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG469EY-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 166ns, 108ns |
Manufacturer Vishay Siliconix | Charge Injection 58pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 37pF, 85pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPDT | Crosstalk -63dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 6Ohm | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 8-SOIC |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.62600 | $16.26 |
| 25 | $1.47480 | $36.87 |
| 100 | $1.30770 | $130.77 |
| 250 | $1.22804 | $307.01 |
| 500 | $1.18004 | $590.02 |
| 1,000 | $1.16519 | $1,165.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.09887 | $2,747.18 |
| 5,000 | $1.07374 | $5,368.70 |
| 7,500 | $1.06115 | $7,958.62 |
| 12,500 | $1.04721 | $13,090.12 |


