0.1 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1839410084HQ

DigiKey Part Number
2870-MKP1839410084HQ-ND
Manufacturer
Manufacturer Product Number
MKP1839410084HQ
Description
CAP FILM 0.1UF 5% 850VDC AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 400V 850V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
MKP1839410084HQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
850V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 110°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Capacitance
Size / Dimension
0.335" Dia x 1.240" L (8.50mm x 31.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,044
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.17000$5.17
10$3.62500$36.25
50$3.00860$150.43
100$2.81800$281.80
500$2.49572$1,247.86
1,500$2.34589$3,518.83
3,000$2.27251$6,817.53
6,000$2.21208$13,272.48
Manufacturers Standard Package