Axial Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,631 In Stock | 1 : $7.93000 Bulk | Bulk | Active | 0.047 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 12 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.591" Dia x 1.339" L (15.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
830 In Stock | 1 : $8.11000 Bulk | Bulk | Active | 1 µF | ±5% | 300V | 630V | Polypropylene (PP), Metallized | - | -55°C ~ 110°C | Through Hole | Axial | 0.630" Dia x 1.240" L (16.00mm x 31.50mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
413 In Stock | 1 : $10.60000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 7 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.827" Dia x 1.339" L (21.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
1,017 In Stock | 1 : $11.62000 Bulk | Bulk | Active | 1 µF | ±10% | 275V | 600V | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.827" Dia x 1.339" L (21.00mm x 34.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
275 In Stock | 1 : $11.36000 Bulk | Bulk | Active | 0.1 µF | ±5% | 750V | 3000V (3kV) | Polypropylene (PP), Metallized | 12.8 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.063" Dia x 1.732" L (27.00mm x 44.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching; Snubber | - | - | |||
1,522 In Stock 800 Factory | 1 : $12.76000 Bulk | Bulk | Active | 0.1 µF | ±10% | 500V | 3000V (3kV) | Polypropylene (PP), Metallized | 10 mOhms | -55°C ~ 105°C | Through Hole | Axial | 0.886" Dia x 1.811" L (22.50mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
297 In Stock | 1 : $12.08000 Bulk | Bulk | Active | 10 µF | ±5% | 160V | 250V | Polypropylene (PP), Metallized | 5.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 0.787" Dia x 1.732" L (20.00mm x 44.00mm) | - | PC Pins | - | High Frequency, Switching | - | - | |||
5,520 In Stock | 1 : $16.11000 Bulk | Bulk | Active | 0.15 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 5 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.161" Dia x 1.811" L (29.50mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
10,097 In Stock | 1 : $16.39000 Bulk | Bulk | Active | 10 µF | ±10% | 250V | 400V | Polypropylene (PP), Metallized | 6.3 mOhms | -40°C ~ 85°C | Through Hole | Axial | 1.063" Dia x 2.165" L (27.00mm x 55.00mm) | - | PC Pins | - | DC Link, DC Filtering; High Frequency, Switching | - | Low ESR, Low ESL | |||
728 In Stock | 1 : $16.30000 Bulk | Bulk | Active | 22 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.866" Dia x 1.811" L (22.00mm x 46.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
1,140 In Stock 50 Factory | 1 : $22.05000 Bulk | Bulk | Active | 0.47 µF | ±10% | 500V | 2000V (2kV) | Polypropylene (PP), Metallized | 6 mOhms | -55°C ~ 105°C | Through Hole | Axial | 1.260" Dia x 1.811" L (32.00mm x 46.00mm) | - | PC Pins | - | High Pulse, DV/DT | - | - | |||
0 In Stock 9,606 Marketplace Check Lead Time | 1 : $1.69000 Bulk | Bulk Bulk | Active | 0.022 µF | ±10% | 200V | 400V | Polyester, Metallized | 64.305 Ohms | -40°C ~ 105°C | Through Hole | Axial | 0.217" Dia x 0.551" L (5.50mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
2,374 In Stock 1,400 Factory | 1 : $1.69000 Bulk | Bulk | Active | 0.1 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.295" Dia x 0.748" L (7.50mm x 19.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
7,357 In Stock | 1 : $1.62000 Bulk | Bulk | Active | 0.1 µF | ±10% | 90V | 160V | Polypropylene (PP), Metallized | - | -55°C ~ 105°C | Through Hole | Axial | 0.256" Dia x 0.571" L (6.50mm x 14.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
2,864 In Stock | 1 : $1.62000 Bulk | Bulk | Active | 0.1 µF | ±10% | 63V | 100V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.453" L (6.00mm x 11.50mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
1,990 In Stock 4,600 Factory | 1 : $1.72000 Bulk | Bulk | Active | 0.1 µF | ±10% | 160V | 250V | Polyester, Metallized | 14.147 Ohms | -40°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
956 In Stock | 1 : $1.62000 Bulk | Bulk | Active | 0.047 µF | ±10% | 90V | 160V | Polypropylene (PP), Metallized | 3.763 Ohms | -55°C ~ 105°C | Through Hole | Axial | 0.217" Dia x 0.453" L (5.50mm x 11.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
600 In Stock 2,400 Factory | 1 : $1.72000 Bulk | Bulk | Active | 0.15 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.276" Dia x 0.551" L (7.00mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
209 In Stock | 1 : $1.62000 Bulk | Bulk | Active | 0.022 µF | ±10% | 90V | 160V | Polypropylene (PP), Metallized | 8.038 Ohms | -55°C ~ 105°C | Through Hole | Axial | 0.217" Dia x 0.453" L (5.50mm x 11.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR | |||
5,664 In Stock 5,000 Factory | 1 : $1.75000 Bulk | Bulk | Active | 10000 pF | ±10% | 200V | 400V | Polyester, Metallized | 141.471 Ohms | -40°C ~ 105°C | Through Hole | Axial | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
4,295 In Stock | 1 : $1.79000 Bulk | Bulk | Active | 0.033 µF | ±10% | 200V | 400V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
5,309 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 10000 pF | ±10% | 220V | 630V | Polyester, Metallized | 141.471 Ohms | -40°C ~ 105°C | Through Hole | Axial | 0.236" Dia x 0.551" L (6.00mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
2,455 In Stock | 1 : $1.83000 Bulk | Bulk | Active | 0.047 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.217" Dia x 0.551" L (5.50mm x 14.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
3,686 In Stock | 1 : $1.85000 Bulk | Bulk | Active | 0.22 µF | ±10% | 160V | 250V | Polyester, Metallized | - | -40°C ~ 105°C | Through Hole | Axial | 0.276" Dia x 0.748" L (7.00mm x 19.00mm) | - | PC Pins | - | General Purpose | - | Low ESR | |||
478 In Stock 5,000 Factory | 1 : $1.85000 Bulk | Bulk | Active | 0.022 µF | ±10% | 220V | 400V | Polypropylene (PP), Metallized | 8.038 Ohms | -55°C ~ 105°C | Through Hole | Axial | 0.276" Dia x 0.571" L (7.00mm x 14.50mm) | - | PC Pins | - | DC Link, DC Filtering | - | Low ESR |