
VS-HFA15TB60SL-M3 | |
|---|---|
DigiKey Part Number | VS-HFA15TB60SL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-HFA15TB60SL-M3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-HFA15TB60S-M3 | Vishay General Semiconductor - Diodes Division | 3,731 | VS-HFA15TB60S-M3GI-ND | $6.21000 | Parametric Equivalent |
| VS-HFA15TB60SR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-HFA15TB60SR-M3-ND | $2.06173 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.01496 | $16,119.68 |


