Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA15TB60SR-M3

DigiKey Part Number
VS-HFA15TB60SR-M3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-HFA15TB60SR-M3
Description
DIODE STANDARD 600V 15A TO263AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
60 ns
Series
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
TO-263AB (D2PAK)
Voltage - DC Reverse (Vr) (Max)
600 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
15A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2 V @ 30 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.06173$16,493.84