Direct
Similar
Similar
Similar
Similar

SMB8J8.5C-E3/5B | |
|---|---|
DigiKey Part Number | SMB8J8.5C-E3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J8.5C-E3/5B |
Description | TVS DIODE 8.5VWM 15.9V DO214AA |
Customer Reference | |
Detailed Description | 15.9V Clamp 50.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50.3A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 8.5V | Supplier Device Package |
Voltage - Breakdown (Min) 9.44V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J8.5CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J8.5CA-E3/5B-ND | $0.34480 | Direct |
| P6SMB10CA | Littelfuse Inc. | 2,973 | P6SMB10CALFCT-ND | $0.88000 | Similar |
| SMBJ8.5CA | Bourns Inc. | 8,271 | SMBJ8.5CABCT-ND | $0.87000 | Similar |
| SMBJ8.5CA | Littelfuse Inc. | 947 | SMBJ8.5CALFCT-ND | $0.82000 | Similar |
| SMBJ8.5CA-TR | STMicroelectronics | 8,118 | 497-7455-1-ND | $0.98000 | Similar |








