
SMB8J10CAHE3/5B | |
|---|---|
DigiKey Part Number | SMB8J10CAHE3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB8J10CAHE3/5B |
Description | TVS DIODE 10VWM 17VC DO214AA |
Customer Reference | |
Detailed Description | 17V Clamp 47.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 47.1A |
Mfr | Power - Peak Pulse 800W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMB8J10CA-E3/52 | Vishay General Semiconductor - Diodes Division | 0 | SMB8J10CA-E3/52-ND | $0.34755 | Direct |
| SMB8J10CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMB8J10CA-E3/5B-ND | $0.34480 | Direct |
| SMBJ10CA | Semtech Corporation | 3,000 | 600-SMBJ10CACT-ND | $1.73000 | Similar |
| SMBJ10CA | Bourns Inc. | 74,189 | SMBJ10CABCT-ND | $0.87000 | Similar |
| SMBJ10CA | Taiwan Semiconductor Corporation | 2,483 | SMBJ10CAFSCT-ND | $1.03000 | Similar |










