SMB8J10CA-E3/52 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2,686
Unit Price: $1.29000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.37332
Datasheet

Similar


Semtech Corporation
In Stock: 3,000
Unit Price: $1.73000
Datasheet

Similar


Bourns Inc.
In Stock: 74,189
Unit Price: $0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,483
Unit Price: $1.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 33,589
Unit Price: $0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $1.75000

Similar


MCC (Micro Commercial Components)
In Stock: 1,643
Unit Price: $0.71000
Datasheet

Similar


STMicroelectronics
In Stock: 5,221
Unit Price: $0.98000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46721
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.46721
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.26238
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.26238
Datasheet
17V Clamp 47.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMB8J10CA-E3/52

DigiKey Part Number
SMB8J10CA-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMB8J10CA-E3/52
Description
TVS DIODE 10VWM 17VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17V Clamp 47.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMB8J10CA-E3/52 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
47.1A
Mfr
Power - Peak Pulse
800W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMB8J10CAHE3/5BVishay General Semiconductor - Diodes Division0SMB8J10CAHE3/5B-ND$0.00000Direct
10BJ10CAEaton - Electronics Division2,686283-10BJ10CACT-ND$1.29000Similar
SMB10J10CATaiwan Semiconductor Corporation01801-SMB10J10CATR-ND$0.37332Similar
SMBJ10CASemtech Corporation3,000600-SMBJ10CACT-ND$1.73000Similar
SMBJ10CABourns Inc.74,189SMBJ10CABCT-ND$0.87000Similar
Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.34755$1,042.65