
GP10ME-E3/73 | |
|---|---|
DigiKey Part Number | GP10ME-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10ME-E3/73 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 7pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10M-E3/54 | Vishay General Semiconductor - Diodes Division | 6,900 | GP10M-E3/54GICT-ND | $1.91000 | Parametric Equivalent |
| GP10M-E3/73 | Vishay General Semiconductor - Diodes Division | 3,950 | GP10M-E3/73GICT-ND | $1.91000 | Parametric Equivalent |
| GP10ME-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | GP10ME-E3/54-ND | $0.62984 | Parametric Equivalent |
| 1N4007 | onsemi | 0 | 1N4007FSTR-ND | $0.00000 | Similar |
| 1N4007-AP | MCC (Micro Commercial Components) | 35,126 | 353-1N4007-AP-ND | $0.32000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.62984 | $5,668.56 |






