
M55342K02B10E0RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K02B10E0RS2TR-ND - Tape & Reel (TR) 541-M55342K02B10E0RS2CT-ND - Cut Tape (CT) 541-M55342K02B10E0RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K02B10E0RS2 |
Description | RCWPM-550 10K 1% K M55342K02B10E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Military |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Failure Rate R (0.01%) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M55342K02B10E0RWB | Vishay Dale | 139 | 541-M55342K02B10E0RWB-ND | $7.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.33300 | $23.33 |
| 25 | $2.09520 | $52.38 |
| 50 | $1.95740 | $97.87 |
| 100 | $1.84820 | $184.82 |
| 250 | $1.73720 | $434.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.60978 | $804.89 |
| 1,000 | $1.56051 | $1,560.51 |
| 1,500 | $1.53647 | $2,304.70 |
| 2,500 | $1.51041 | $3,776.03 |
| 3,500 | $1.49548 | $5,234.18 |
| 5,000 | $1.48135 | $7,406.75 |

