10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K02B10E0RWB

DigiKey Part Number
541-M55342K02B10E0RWB-ND
Manufacturer
Manufacturer Product Number
M55342K02B10E0RWB
Description
DESC: RES,FIXED,10K,0.05W,1%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.125W, 1/8W Chip Resistor 0505 (1313 Metric) Anti-Sulfur, Military Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Military
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
0505 (1313 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Failure Rate
R (0.01%)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M55342K02B10E0RS2Vishay Dale489541-M55342K02B10E0RS2CT-ND$3.37000Parametric Equivalent
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$7.52000$7.52
10$5.70300$57.03
25$5.28600$132.15
50$5.04520$252.26
100$4.85340$485.34
250$4.65844$1,164.61
500$4.54542$2,272.71
1,000$4.45532$4,455.32
Manufacturers Standard Package