Similar

IHB1EB150K | |
|---|---|
DigiKey Part Number | IHB1EB150K-ND |
Manufacturer | |
Manufacturer Product Number | IHB1EB150K |
Description | FIXED IND 15UH 6.7A 15 MOHM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Wirewound Inductor 6.7 A 15mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Wirewound | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.660" Dia (16.76mm) |
Tolerance ±10% | Height - Seated (Max) 0.840" (21.34mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1110-150K-RC | Bourns Inc. | 427 | M8340-ND | $8.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | $10.35833 | $497.20 |


