
1110-150K-RC | |
|---|---|
DigiKey Part Number | M8340-ND |
Manufacturer | |
Manufacturer Product Number | 1110-150K-RC |
Description | FIXED IND 15UH 7.2A 15 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 7.2 A 15mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 1110-150K-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 15mOhm Max |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Type Drum Core, Wirewound | Package / Case Radial, Vertical Cylinder |
Material - Core | Size / Dimension 0.660" Dia (16.76mm) |
Inductance | Height - Seated (Max) 0.840" (21.34mm) |
Tolerance ±10% | Base Product Number |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.16000 | $12.16 |
| 10 | $9.99700 | $99.97 |
| 25 | $9.24880 | $231.22 |
| 50 | $8.72100 | $436.05 |
| 100 | $8.22370 | $822.37 |
| 298 | $7.49872 | $2,234.62 |
| 596 | $7.07297 | $4,215.49 |
| 1,192 | $6.91638 | $8,244.32 |

