470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW02B470R0JE70

DigiKey Part Number
541-CW02B470R0JE70TR-ND - Tape & Reel (TR)
541-CW02B470R0JE70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CW02B470R0JE70
Description
RES 470 OHM 3.75W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CW02B470R0JE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.188" Dia x 0.562" L (4.78mm x 14.27mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR03470R0JE12Vishay Dale704ALSR3J-470-ND$3.50000Similar
CW02B470R0JB12Vishay Dale11541-CW02B470R0JB12-ND$2.99000Parametric Equivalent
CW02B470R0JE12Vishay Dale497541-CW02B470R0JE12-ND$2.76000Parametric Equivalent
In-Stock: 3,068
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.39000$3.39
10$2.25200$22.52
25$1.94400$48.60
50$1.75100$87.55
100$1.58670$158.67
250$1.40684$351.71
500$1.29426$647.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.22257$1,222.57
2,000$1.13970$2,279.40
3,000$1.09714$3,291.42
5,000$1.04901$5,245.05
7,000$1.02032$7,142.24
10,000$0.99231$9,923.10
Manufacturers Standard Package