
CW02B470R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW02B470R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW02B470R0JB12 |
Description | CW-2B 470 5% B12 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.562" L (4.78mm x 14.27mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.99000 | $2.99 |
| 10 | $1.97600 | $19.76 |
| 25 | $1.70280 | $42.57 |
| 50 | $1.53160 | $76.58 |
| 100 | $1.38590 | $138.59 |
| 300 | $1.19827 | $359.48 |
| 500 | $1.12622 | $563.11 |
| 1,000 | $1.04134 | $1,041.34 |
| 5,000 | $0.89028 | $4,451.40 |

