
CRCW060318R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060318R0JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW060318R0JNEAHPCT-ND - Cut Tape (CT) 541-CRCW060318R0JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060318R0JNEAHP |
Description | RES SMD 18 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060318R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J180V | Panasonic Industry | 646 | P18.00BZCT-ND | $0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.12600 | $1.26 |
| 25 | $0.09840 | $2.46 |
| 50 | $0.08280 | $4.14 |
| 100 | $0.07070 | $7.07 |
| 250 | $0.05840 | $14.60 |
| 500 | $0.05134 | $25.67 |
| 1,000 | $0.04576 | $45.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03553 | $177.65 |
| 10,000 | $0.03304 | $330.40 |
| 15,000 | $0.03183 | $477.45 |
| 25,000 | $0.03051 | $762.75 |
| 35,000 | $0.02976 | $1,041.60 |
| 50,000 | $0.02905 | $1,452.50 |

