18 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J180V

DigiKey Part Number
P18.00BZTR-ND - Tape & Reel (TR)
P18.00BZCT-ND - Cut Tape (CT)
P18.00BZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J180V
Description
RES SMD 18 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J180V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F18R0VPanasonic Industry13,438P18.00BYCT-ND$0.23000Parametric Equivalent
CRCW060318R0JNEAHPVishay Dale4,784541-CRCW060318R0JNEAHPCT-ND$0.26000Direct
ESR03EZPJ180Rohm Semiconductor47,117RHM18DCT-ND$0.23000Parametric Equivalent
In-Stock: 646
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.08900$0.89
25$0.06880$1.72
50$0.05720$2.86
100$0.04820$4.82
250$0.03900$9.75
500$0.03378$16.89
1,000$0.02968$29.68
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02224$111.20
10,000$0.02041$204.10
15,000$0.01951$292.65
25,000$0.01855$463.75
35,000$0.01800$630.00
50,000$0.01747$873.50
Manufacturers Standard Package