CPW153R300FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


C&B/RESI
In Stock: 165
Unit Price: $5.52000
Datasheet
3.3 Ohms ±1% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPW153R300FB14

DigiKey Part Number
CPW153R300FB14-ND
Manufacturer
Manufacturer Product Number
CPW153R300FB14
Description
RES 3.3 OHM 15W 1% AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±1% 15W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPW153R300FB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Pulse Withstanding, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
1.875" L x 0.500" W (47.62mm x 12.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PWWR0016F3R30K9C&B/RESI1654506-PWWR0016F3R30K9-ND$5.52000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
5$118.12000$590.60