
PWWR0016F3R30K9 | |
|---|---|
DigiKey Part Number | 4506-PWWR0016F3R30K9-ND |
Manufacturer | |
Manufacturer Product Number | PWWR0016F3R30K9 |
Description | 3.3 OHMS 1% 16W 100PPM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 16W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 370°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.453" Dia x 2.028" L (11.50mm x 51.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.52000 | $5.52 |
| 10 | $4.06500 | $40.65 |
| 30 | $3.67767 | $110.33 |
| 60 | $3.49617 | $209.77 |
| 120 | $3.35167 | $402.20 |
| 270 | $3.21948 | $869.26 |
| 510 | $3.13792 | $1,600.34 |
| 1,020 | $3.06639 | $3,127.72 |

