CPCP054R000JB32 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.60113
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $27.54800
Datasheet
4 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPCP054R000JB32

DigiKey Part Number
CPCP054R000JB32-ND
Manufacturer
Manufacturer Product Number
CPCP054R000JB32
Description
RES 4 OHM 5W 5% RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
CPCP054R000JB32 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Safety
Series
Temperature Coefficient
±50ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 275°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.512" L x 0.354" W (13.00mm x 9.00mm)
Tolerance
Height - Seated (Max)
1.003" (25.48mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPCP054R000JB31Vishay Dale0CPCP054R000JB31-ND$3.60113Parametric Equivalent
CPCP054R000JE32Vishay Dale0CPCP054R000JE32-ND$27.54800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
10$27.54800$275.48