Parametric Equivalent
Parametric Equivalent

CPCP054R000JB31 | |
|---|---|
DigiKey Part Number | CPCP054R000JB31-ND |
Manufacturer | |
Manufacturer Product Number | CPCP054R000JB31 |
Description | RES 4 OHM 5W 5% RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±5% 5W Through Hole Resistor Radial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CPCP054R000JB31 Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.512" L x 0.354" W (13.00mm x 9.00mm) |
Tolerance | Height - Seated (Max) 1.003" (25.48mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPCP054R000JB32 | Vishay Dale | 0 | CPCP054R000JB32-ND | $27.54800 | Parametric Equivalent |
| CPCP054R000JE32 | Vishay Dale | 0 | CPCP054R000JE32-ND | $27.54800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | $3.60113 | $576.18 |


